GlenairM83513/32-G01CPSteckverbinder, D-Sub
Conn Micro-D SKT 51 POS 1.27mm Solder ST Thru-Hole 51 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| RCP | |
| 51 | |
| 51 | |
| 3 | |
| Solder | |
| 1.27 | |
| Straight | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| 500 | |
| Aluminum | |
| Cadmium | |
| G | |
| No | |
| 36.45 | |
| 10.16 | |
| 13.97 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
Using the micro d-subminiature M83513/32-G01CP DVI connector from Glenair is fast and easy for communicating between serial connections in your circuit. It has a straight body orientation. This 3-row connector has a single port. Its pitch is 2.54 mm. This socket type connector's 51 contacts that are made out of phosphor bronze and plated with gold over nickel. This device has a maximum current rating of 3 A. This product is 36.45 mm long, 13.97 mm tall and 10.16 mm deep. Its 51 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

