GlenairM83723/61-212ASteckverbinderzubehör
Connector Accessories Dummy Stowage Receptacle Straight Aluminum Black Anodize
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Dummy Stowage Receptacle | |
| Connector Circular | |
| Straight | |
| Aluminum | |
| Anodize | |
| Black | |
| 19.8 | |
| 26.2 | |
| 26.2 |
Use this specially engineered dummy stowage receptacle M83723/61-212A connector accessory from Glenair to finish your total connector assembly. It has a straight body orientation. This product is 19.8 mm long, 26.2 mm tall and 26.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
