AmphenolM83723/71R1407NSteckverbinder, rund
Conn Circular SKT 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-83723 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| SKT | |
| Crimp | |
| 14-7 | |
| 16-20 | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 13 | |
| 600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 37.84 | |
| 28.57 | |
| 28.57 |
By using this miniature cylindrical M83723/71R1407N connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. Its shell size is 14-7. This socket type connector has 7 socket type contacts. It has a straight body orientation. This device has a maximum current rating of 13 A. This product is 37.84 mm long, 28.57 mm tall and 28.57 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

