AmphenolM83723/75W2025NSteckverbinder, rund
Conn Circular SKT 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-83723 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 25 | |
| SKT | |
| Crimp | |
| 20-25 | |
| (12-14)/(20-24) | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 23/7.5 | |
| 600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 38.35 | |
| 36.06 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature cylindrical M83723/75W2025N connector from Amphenol. It has a plug type gender. It has a straight body orientation. Its shell size is 20-25. This socket type connector has 25 socket type contacts. This device has a maximum current rating of 23/7.5 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 36.06 mm long with a diameter of 38.35 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

