AmphenolM83723/83R1407NSteckverbinder, rund
Conn Circular PIN 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-83723 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| PIN | |
| Crimp | |
| 14-7 | |
| 16-20 | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 13 | |
| 600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 38.1 | |
| 28.57 | |
| 28.57 |
This input/output miniature cylindrical M83723/83R1407N connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a receptacle type gender. Its shell size is 14-7. It has a straight body orientation. This RCP connector has 7 RCP contacts. This device has a maximum current rating of 13 A. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 38.1 mm long, 28.57 mm tall and 28.57 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

