AmphenolM83723/84W20286Steckverbinder, rund
Conn Circular SKT 28 POS Crimp ST Jam Nut 28 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-83723 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| 6 | |
| 1 | |
| 28 | |
| SKT | |
| Crimp | |
| 20-28 | |
| No | |
| Olive Drab Cadmium | |
| 23/7.5 | |
| 600VAC | |
| -65 | |
| 200 | |
| 36.32 | |
| 44.86 | |
| 44.86 |
Need a solid cylindrical cable housing connection? Then this mil-c-83723 circular M83723/84W20286 connector from Amphenol is right for you. It has a receptacle type gender. This socket type connector has 28 socket type contacts. Its shell size is 20-28. It has a straight body orientation. This device has a maximum current rating of 23/7.5 A. This product is 38.1 mm long, 44.85 mm tall and 44.85 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

