AmphenolM83723/95G16248Steckverbinder, rund
Conn Circular SKT 24 POS Crimp ST Cable Mount 24 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-83723 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| 8 | |
| 1 | |
| 24 | |
| SKT | |
| Crimp | |
| 16-24 | |
| 20-24 | |
| No | |
| Stainless Steel | |
| Stainless Steel | |
| 7.5 | |
| 600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 33.68 | |
| 34.79 |
The miniature cylindrical M83723/95G16248 connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. This socket type connector has 24 socket type contacts. It has a plug type gender. Its shell size is 16-24. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 34.79 mm long with a diameter of 34.54 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

