AmphenolM83723/95R1002NSteckverbinder, rund
Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-83723 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| SKT | |
| Crimp | |
| 10-2 | |
| 20-24 | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 7.5 | |
| 600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 24.33 | |
| 34.79 |
Need a solid cylindrical cable housing connection? Then this miniature cylindrical M83723/95R1002N connector from Amphenol is right for you. It has a plug type gender. It has a straight body orientation. Its shell size is 10-2. This socket type connector has 2 socket type contacts. This device has a maximum current rating of 7.5 A. This product is 34.79 mm long with a diameter of 24.35 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

