AmphenolM83723/96G2232NSteckverbinder, rund
Conn Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-83723 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 32 | |
| PIN | |
| Crimp | |
| 22-32 | |
| (12-14)/(20-24) | |
| No | |
| Stainless Steel | |
| Stainless Steel | |
| 23/7.5 | |
| 600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 42.72 | |
| 34.79 |
Make a solid connection with this miniature cylindrical M83723/96G2232N connector from Amphenol. It has a straight body orientation. It has a plug type gender. Its shell size is 22-32. This PL connector has 32 PL contacts. This device has a maximum current rating of 23/7.5 A. It uses the crimp termination method. This product is 34.79 mm long with a diameter of 43.25 mm. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

