GlenairM85049/1-12BSchrumpfbalgenadapter
Strain Relief Backshell 180° 20/22 Shell Size Cadmium Aluminum
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 18.7 | |
| 20|22 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Cadmium | |
| -65 | |
| 175 | |
| Olive Drab | |
| Strain Relief Backshell | |
| 39.7 | |
| 31 |
Use this threaded strain relief M85049/1-12B connector accessory from Glenair on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a straight body orientation. This product is 31 mm long and 39.7 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

