GlenairM85049/10-116NSchrumpfbalgenadapter
EMI/RFI Environmental Backshell 180° 14 Shell Size Electroless Nickel Aluminum
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 14 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Electroless Nickel | |
| -65 | |
| 200 | |
| EMI/RFI Environmental Backshell |
This emi/rfi environmental backshell M85049/10-116N backshell from Glenair is available in different designs to provide the best backshell and environmental sealing for different wires and cables. Its shell size is 14. This has a Connector Circular connector. This product is 29.1 mm deep. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 200 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
