GlenairM85049/10-130WSchrumpfbalgenadapter
EMI/RFI Environmental Backshell 180° 24 Shell Size Cadmium Over Electroless Nickel Aluminum
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 24 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| -65 | |
| 175 | |
| Olive Drab | |
| EMI/RFI Environmental Backshell | |
| 40.4 |
This emi/rfi environmental backshell M85049/10-130W backshell from Glenair provides backshell to your bundle of wires. Its shell size is 24. This has a Connector Circular connector. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 175 °C. This product has a diameter of 40.4 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
