GlenairM85049/10-43NSchrumpfbalgenadapter
EMI/RFI Environmental Backshell 180° 22 Shell Size Electroless Nickel Aluminum
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 23.8 | |
| 22 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Electroless Nickel | |
| -65 | |
| 200 | |
| EMI/RFI Environmental Backshell |
Complete your total connector assembly with this emi/rfi environmental backshell M85049/10-43N backshell from Glenair. Its shell size is 22. This has a Connector Circular connector. This product is 45 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

