GlenairM85049/11-150WSchrumpfbalgenadapter
Environmental Backshell 180° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 14 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Olive Drab Cadmium Over Electroless Nickel | |
| -65 | |
| 175 | |
| Environmental Backshell |
Attach interconnecting parts of a cable with this environmental backshell M85049/11-150W backshell manufactured from Glenair. Its shell size is 14. This has a Connector Circular connector. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 175 °C. This product is 24.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
