GlenairM85049/11-55WSchrumpfbalgenadapter
Environmental Backshell 180° 28 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 28 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Olive Drab Cadmium Over Electroless Nickel | |
| -65 | |
| 175 | |
| Environmental Backshell |
This specially engineered environmental backshell M85049/11-55W backshell from Glenair is designed to provide backshell and environmental protection for your cables and wires. Its shell size is 28. This has a Connector Circular connector. This product is 39.4 mm deep. This cable strain relief has an operating temperature range of -65 °C to 175 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

