GlenairM85049/16G25WSchrumpfbalgenadapter
Quick Clamp 90° 25 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 30.99 | |
| 25 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Self Lock | |
| -65 | |
| 175 | |
| Olive Drab | |
| Quick Clamp | |
| 47.98 |
This strain relief M85049/16G25W connector accessory from Glenair is the perfect mechanical device to make up the total connector assembly. It has a right angle body orientation. This product has a diameter of 48 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

