GlenairM85049/1710W02Schrumpfbalgenadapter
EMI/RFI Environmental Backshell 180° 10 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 10 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Olive Drab Cadmium Over Electroless Nickel | |
| -65 | |
| 175 | |
| EMI/RFI Environmental Backshell | |
| 69.9 |
For a solid connection implement this emi/rfi environmental backshell M85049/1710W02 backshell from Glenair in your coaxial cable. Its shell size is 10. This has a Connector Circular connector. This product is 69.9 mm long and 24.6 mm. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

