GlenairM85049/1825N08Schrumpfbalgenadapter
EMI/RFI Environmental Backshell 180° 25 Shell Size Electroless Nickel Aluminum
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 25 | |
| 180° | |
| Aluminum | |
| Electroless Nickel | |
| -65 | |
| 175 | |
| EMI/RFI Environmental Backshell |
Looking for a component which will connect and protect your cable joint? Look no further because this emi/rfi environmental backshell M85049/1825N08 backshell from Glenair is what you need. Its shell size is 25. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 175 °C. This product is 41.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

