GlenairM85049/189N01Schrumpfbalgenadapter
EMI/RFI Environmental Backshell 180° 9 Shell Size Electroless Nickel Aluminum
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 9 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Electroless Nickel | |
| -65 | |
| 200 | |
| EMI/RFI Environmental Backshell |
Use this specially designed emi/rfi environmental backshell M85049/189N01 backshell from Glenair to assist with backshell in your bundle of cables. Its shell size is 9. This has a Connector Circular connector. This product is 19.8 mm deep. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 200 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
