GlenairM85049/2-8CSchrumpfbalgenadapter
Strain Relief 180° 16/16S Shell Size Cadmium Over Electroless Nickel Aluminum
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 13.5 | |
| 16|16S | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| -65 | |
| 200 | |
| Olive Drab | |
| Strain Relief | |
| 30.2 | |
| 34.9 |
This strain relief M85049/2-8C connector accessory from Glenair is ideal for a variety of cable connection situations. It has a straight body orientation. This product is 34.9 mm long with a diameter of 30.2 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

