GlenairM85049/20-23WSchrumpfbalgenadapter
Crimp Ring Backshell 180° 23 Shell Size Cadmium Over Electroless Nickel Aluminum
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 26.4 | |
| 23 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| -65 | |
| 175 | |
| Olive Drab | |
| Crimp Ring Backshell | |
| 41.9 |
Make a strong joint with this crimp ring backshell M85049/20-23W backshell from Glenair, it will protect and keep the connection strong. Its shell size is 23. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 175 °C. This product has a diameter of 41.9 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

