GlenairM85049/25-53WSchrumpfbalgenadapter
EMI/RFI Non-Environmental Backshell 180° 24 Shell Size Cadmium Over Electroless Nickel Aluminum Spin
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 31.8 | |
| 24 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Spin | |
| -65 | |
| 175 | |
| Olive Drab | |
| EMI/RFI Non-Environmental Backshell |
Attach interconnecting parts of a cable with this emi/rfi non-environmental backshell M85049/25-53W backshell manufactured from Glenair. Its shell size is 24. This has a Connector Circular connector. This product is 53.7 mm deep. This cable strain relief has an operating temperature range of -65 °C to 175 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

