GlenairM85049/2916W06Schrumpfbalgenadapter
Non-Environmental Backshell 180° 16 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 16 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Olive Drab Cadmium Over Electroless Nickel | |
| Non-Environmental Backshell | |
| 58.7 |
Who would have thought that protecting your wires and cables from environmental factors could be so easy with this non-environmental backshell M85049/2916W06 backshell from Glenair? Its shell size is 16. This has a Connector Circular connector. This product is 58.7 mm long and 34.9 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

