GlenairM85049/31S28WSchrumpfbalgenadapter
E-Nut 180° 28 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 35.3 | |
| 28 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Self Lock | |
| -65 | |
| 175 | |
| Olive Drab | |
| E-Nut | |
| 54.2 | |
| 22.6 |
This nut M85049/31S28W connector accessory from Glenair will make a better and stronger connection for your wires. It has a straight body orientation. This product is 22.6 mm long with a diameter of 54.2 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

