GlenairM85049/3714W04LSchrumpfbalgenadapter
EMI/RFI Non-Environmental Backshell 90° 14 Shell Size Electroless Nickel
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 14 | |
| Connector Circular | |
| 90° | |
| Electroless Nickel | |
| Olive Drab | |
| EMI/RFI Non-Environmental Backshell |
Make a strong joint with this emi/rfi non-environmental backshell M85049/3714W04L backshell from Glenair, it will protect and keep the connection strong. Its shell size is 14. This has a Connector Circular connector.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

