GlenairM85049/3714W05LSchrumpfbalgenadapter
EMI/RFI Non-Environmental Backshell 90° 14 Shell Size Cadmium Over Electroless Nickel Aluminum
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 15.9 | |
| 14 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| -65 | |
| 175 | |
| Olive Drab | |
| EMI/RFI Non-Environmental Backshell |
Improving cable management has never been easier with this specially engineered emi/rfi non-environmental backshell M85049/3714W05L backshell from Glenair. Its shell size is 15. This has a Connector Circular connector. This product is 68.3 mm tall. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 175 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

