GlenairM85049/3718W06DSchrumpfbalgenadapter
EMI/RFI Non-Environmental Backshell 90° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 19 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Olive Drab Cadmium Over Electroless Nickel | |
| -65 | |
| 175 | |
| EMI/RFI Non-Environmental Backshell |
Who would have thought that protecting your wires and cables from environmental factors could be so easy with this emi/rfi non-environmental backshell M85049/3718W06D backshell from Glenair? Its shell size is 19. This has a Connector Circular connector. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 175 °C. This product is 77 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

