GlenairM85049/38S25NSchrumpfbalgenadapter
Strain Relief Backshell 180° 25 Shell Size Electroless Nickel Aluminum Self Lock
| Compliant | |
| EAR99 | |
| Active | |
| M85049/38S25N | |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 21.7 | |
| 25 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Electroless Nickel | |
| Self Lock | |
| -65 | |
| 200 | |
| Strain Relief Backshell | |
| 48 |
Never worry about loose connections again with this strain relief M85049/38S25N connector accessory from Glenair. It has a straight body orientation. This product has a diameter of 48 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

