GlenairM85049/39-17NSchrumpfbalgenadapter
Strain Relief Clamp 90° 17 Shell Size Electroless Nickel Aluminum Non Self Lock
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 15.6 | |
| 17 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Electroless Nickel | |
| Non Self Lock | |
| -65 | |
| 200 | |
| Strain Relief Clamp | |
| 35.7 |
If you were planning on completing a total connector assembly then you'll definitely need this non self locking strain relief M85049/39-17N connector accessory from Glenair. It has a right angle body orientation. This product is 40.6 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
