AmphenolM85049/39S13WSchrumpfbalgenadapter
Strain Relief Clamp 90° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Self Lock
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 8.33 | |
| 13 | |
| Connector Circular | |
| 90° | |
| Aluminum Alloy | |
| Cadmium Over Electroless Nickel | |
| Self Lock | |
| Olive Drab | |
| Strain Relief Clamp | |
| 29.36 | |
| 38.35 |
Complete your total connector assembly with this strain relief M85049/39S13W connector accessory from Amphenol. It has a right angle body orientation. This product is 30.7 mm long and 41.85 mm tall with a diameter of 29.4 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

