GlenairM85049/39S25NSchrumpfbalgenadapter
Strain Relief Clamp 90° 25 Shell Size Electroless Nickel Aluminum Self Lock
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 21.7 | |
| 25 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Electroless Nickel | |
| Self Lock | |
| -65 | |
| 200 | |
| Strain Relief Clamp | |
| 48 |
Never worry about loose connections again with this self locking strain relief M85049/39S25N connector accessory from Glenair. It has a right angle body orientation. This product is 53.3 mm long and 71 mm tall with a diameter of 48 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

