GlenairM85049/47SW18Schrumpfbalgenadapter
Strain Relief Backshell 90° 19 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock
| Not Compliant | |
| EAR99 | |
| Active | |
| M85049/47SW18 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 19 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Self Lock | |
| -65 | |
| 175 | |
| Olive Drab | |
| Strain Relief Backshell | |
| 38.6 | |
| 46.2 |
With this strain relief M85049/47SW18 connector accessory from Glenair you'll finally be able to complete your total connector assembly. It has a right angle body orientation. This product has a diameter of 38.6 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

