GlenairM85049/47W16Schrumpfbalgenadapter
Strain Relief Backshell 90° 16/17 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 16|17 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Non Self Lock | |
| -65 | |
| 175 | |
| Olive Drab | |
| Strain Relief Backshell | |
| 35.8 | |
| 45.7 |
This strain relief M85049/47W16 connector accessory from Glenair is ideal for a variety of cable connection situations. It has a right angle body orientation. This product has a diameter of 35.8 mm. This part has an operating temperature of -65 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
