GlenairM85049/51-1-12ASchrumpfbalgenadapter
Strain Relief Backshell 90° 12 Shell Size Anodize Aluminum Non Self Lock
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 10.6 | |
| 12 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Anodize | |
| Non Self Lock | |
| -65 | |
| 175 | |
| Black | |
| Strain Relief Backshell | |
| 28.8 | |
| 38.9 |
Use this specially engineered non self locking strain relief M85049/51-1-12A connector accessory from Glenair to finish your total connector assembly. It has a right angle body orientation.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
