GlenairM85049/51-1-16NSchrumpfbalgenadapter
Backshell 90° 16 Shell Size Electroless Nickel Aluminum Non Self Lock
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 15.9 | |
| 16 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Electroless Nickel | |
| Non Self Lock | |
| -65 | |
| 175 | |
| Olive Drab | |
| Backshell | |
| 44.2 |
This non self locking strain relief M85049/51-1-16N connector accessory from Glenair is ideal for a variety of cable connection situations. It has a right angle body orientation.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
