GlenairM85049/51-1-18WSchrumpfbalgenadapter
Strain Relief Backshell 90° 18 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 17.9 | |
| 18 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Non Self Lock | |
| -65 | |
| 175 | |
| Olive Drab | |
| Strain Relief Backshell | |
| 38.4 | |
| 47.1 |
Ideal for any connection for wires this non self locking strain relief M85049/51-1-18W connector accessory manufactured from Glenair will help make a strong connection. It has a right angle body orientation.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
