AmphenolM85049/51-1-20NSchrumpfbalgenadapter
Strain Relief Clamp 90° 20 Shell Size Electroless Nickel Aluminum Alloy Non Self Lock
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 21.11 | |
| 20 | |
| Connector Circular | |
| 90° | |
| Aluminum Alloy | |
| Electroless Nickel | |
| Non Self Lock | |
| Strain Relief Clamp |
This specially engineered strain relief backshell M85049/51-1-20N backshell from Amphenol is designed to provide backshell and environmental protection for your cables and wires. Its shell size is 37/20. This has a Connector Circular connector. This product is 52.1 mm tall with a diameter of 41.53 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

