GlenairM85049/51S28WSchrumpfbalgenadapter
Strain Relief Backshell 90° 28 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock
| Not Compliant | |
| EAR99 | |
| Active | |
| M85049/51S28W | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 30.1 | |
| 28 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Self Lock | |
| -65 | |
| 175 | |
| Olive Drab | |
| Strain Relief Backshell | |
| 54.2 | |
| 64.2 |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered non self locking strain relief M85049/51S28W connector accessory from Glenair. It has a right angle body orientation. This product is 67 mm tall with a diameter of 54.2 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

