GlenairM85049/52-1-10NSchrumpfbalgenadapter
Strain Relief Backshell 180° 10 Shell Size Electroless Nickel Aluminum Non Self Lock
| Compliant | |
| EAR99 | |
| Active | |
| M85049/52-1-10N | |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 7.3 | |
| 10 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Electroless Nickel | |
| Non Self Lock | |
| -65 | |
| 200 | |
| Strain Relief Backshell | |
| 25.7 |
With this strain relief M85049/52-1-10N connector accessory from Glenair you'll finally be able to complete your total connector assembly. It has a straight body orientation.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
