AmphenolM85049/52-1-22WSchrumpfbalgenadapter
Strain Relief Clamp 180° 22 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Non Self Lock
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 24.28 | |
| 22 | |
| Connector Circular | |
| 180° | |
| Aluminum Alloy | |
| Cadmium Over Electroless Nickel | |
| Non Self Lock | |
| Olive Drab | |
| Strain Relief Clamp |
This specially engineered strain relief backshell M85049/52-1-22W backshell from Amphenol is designed to provide backshell and environmental protection for your cables and wires. Its shell size is 22. This has a Connector Circular connector. This product is 42.88 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

