GlenairM85049/52S16ASchrumpfbalgenadapter
180° 16 Shell Size Anodize Aluminum Self Lock
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 15.9 | |
| 16 | |
| 180° | |
| Aluminum | |
| Anodize | |
| Self Lock | |
| 200 | |
| 35.18 |
Complete your total connector assembly with this strain relief M85049/52S16A connector accessory from Glenair. It has a straight body orientation. This product has a diameter of 35.2 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

