GlenairM85049/53-08NSchrumpfbalgenadapter
Strain Relief Backshell 180° 8 Shell Size Electroless Nickel Aluminum Non Self Lock Qwik-Ty®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 6.6 | |
| 8 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Electroless Nickel | |
| Non Self Lock | |
| -65 | |
| 200 | |
| Strain Relief Backshell | |
| 16.8 | |
| Qwik-Ty® |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered strain relief M85049/53-08N connector accessory from Glenair. It has a straight body orientation.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

