AmphenolM85049/53-16WSchrumpfbalgenadapter
Quick Clamp 180° 16 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 16 | |
| Connector Circular | |
| 180° | |
| Aluminum Alloy | |
| Cadmium Over Electroless Nickel | |
| Quick Clamp | |
| 31.47 |
This quick clamp M85049/53-16W connector accessory from Amphenol is the perfect mechanical device to make up the total connector assembly. It has a straight body orientation. This product has a diameter of 31.47 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

