GlenairM85049/56-12NSchrumpfbalgenadapter
Strain Relief Backshell 180° 12 Shell Size Electroless Nickel Aluminum Non Self Lock Qwik-Ty®
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 12.9 | |
| 12 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Electroless Nickel | |
| Non Self Lock | |
| -65 | |
| 200 | |
| Strain Relief Backshell | |
| 25.4 | |
| Qwik-Ty® |
Have some wires? This strain relief M85049/56-12N connector accessory from Glenair is a must to make a good solid connection. It has a straight body orientation. This product has a diameter of 25.4 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

