GlenairM85049/6-13WSchrumpfbalgenadapter
EMI/RFI Environmental Backshell 45° 18 Shell Size Cadmium Over Electroless Nickel Aluminum
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 15.9 | |
| 18 | |
| Connector Circular | |
| 45° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| -65 | |
| 175 | |
| Olive Drab | |
| EMI/RFI Environmental Backshell |
Make a strong joint with this emi/rfi environmental backshell M85049/6-13W backshell from Glenair, it will protect and keep the connection strong. Its shell size is 18. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 175 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

