AmphenolM85049/60-1A12Schrumpfbalgenadapter
Shrink Boot Adapter 180° 12 Shell Size Anodize Aluminum Alloy Spin
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 12.47 | |
| 12 | |
| Connector Circular | |
| 180° | |
| Aluminum Alloy | |
| Anodize | |
| Spin | |
| -65 | |
| 175 | |
| Black | |
| Shrink Boot Adapter | |
| 21.79 |
Easily install this M85049/60-1A12 shrink boot adapter from Amphenol to the tail end of a connector to provide a seal against environmental elements. Its shell size is 12. This product is 30.15 mm long with a diameter of 21.79 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

