GlenairM85049/60-1W8Schrumpfbalgenadapter
Shrink Boot Adapter 180° 8 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 6.35 | |
| 8 | |
| Connector Circular | |
| 180° | |
| Aluminum Alloy | |
| Cadmium Over Electroless Nickel | |
| Spin | |
| -65 | |
| 175 | |
| Olive Drab | |
| Shrink Boot Adapter | |
| 15.67 |
Shield your cable connection with this M85049/60-1W8 heat shrink boot from Glenair. Its shell size is 8. This heat shrink boot has a minimum operating temperature of -65 °C and a maximum of 175 °C. This product has a diameter of 15.7 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

