AmphenolM85049/62-16WSchrumpfbalgenadapter
180° 16 Shell Size Cadmium Over Electroless Nickel Aluminum Spin
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 15.88 | |
| 16 | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Spin | |
| 31.75 | |
| 25.4 |
This specially engineered M85049/62-16W shrink boot adapter from Amphenol provides EMI radiation shielding to retain signal integrity in your connectors. Its shell size is 16. This product is 25.4 mm long with a diameter of 31.75 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

