GlenairM85049/62-22WSchrumpfbalgenadapter
180° 22 Shell Size Olive Drab Cadmium Over Electroless Nickel
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 34.4 | |
| 22 | |
| Connector Circular | |
| 180° | |
| Olive Drab Cadmium Over Electroless Nickel | |
| 41.9 | |
| 25.4 |
This M85049/62-22W shrink boot adapter from Glenair relieves the strain from your cable and wire connections. Its shell size is 22. This product is 25.4 mm long with a diameter of 41.9 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

