GlenairM85049/63G10WSchrumpfbalgenadapter
Strain Relief Backshell 90° 10 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock Qwik-Ty®
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 10 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Self Lock | |
| -65 | |
| 175 | |
| Strain Relief Backshell | |
| 24.9 | |
| Qwik-Ty® |
This strain relief M85049/63G10W connector accessory from Glenair is the perfect mechanical device to make up the total connector assembly. It has a right angle body orientation. This product has a diameter of 24.9 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

